
Category | Diameter - Inside 0.00295" (0.075mm) |
Manufacturer Molex | Diameter - Outside 0.008" (0.19mm) |
Series | Material Silica, Polyimide Coated |
Packaging Spool | Color Amber |
Part Status Active | Length 82.02' (25.00m) |
Type Solid Tubing, Capillary | Operating Temperature -65°C ~ 350°C |
Type Attributes Smooth | Abrasion Protection Abrasion Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,51900 € | 115,19 € |
| Unit Price without VAT: | 11,51900 € |
|---|---|
| Unit Price with VAT: | 13,70761 € |

