
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing, Capillary | |
Type Attributes | Smooth | |
Diameter - Inside | 0.019" (0.50mm) | |
Diameter - Outside | 0.031" (0.79mm) | |
Material | Silica, Polyimide Coated | |
Color | - | |
Length | 82.02' (25.00m) | |
Wall Thickness | 0.0009" (0.024mm) | |
Operating Temperature | -65°C ~ 350°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,10200 € | 241,02 € |
| Unit Price without VAT: | 24,10200 € |
|---|---|
| Unit Price with VAT: | 28,68138 € |

