
Category | Diameter - Inside 0.008" (0.20mm) |
Manufacturer Molex | Diameter - Outside 0.031" (0.79mm) |
Series | Material Silica, Polyimide Coated |
Packaging Spool | Color Amber |
Part Status Active | Length 82.02' (25.00m) |
Type Solid Tubing, Capillary | Operating Temperature -65°C ~ 350°C |
Type Attributes Smooth | Abrasion Protection Abrasion Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 26,15100 € | 261,51 € |
| Unit Price without VAT: | 26,15100 € |
|---|---|
| Unit Price with VAT: | 31,11969 € |

