Silica, Polyimide Coated Smooth Solid Tubing, Capillary 0.00295" (0.075mm) 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1068150046

DigiKey Part Number
900-1068150046-ND
Manufacturer
Manufacturer Product Number
1068150046
Description
TUBING SILICA CAPILLARY 1=5M
Customer Reference
Detailed Description
Silica, Polyimide Coated Smooth Solid Tubing, Capillary 0.00295" (0.075mm) 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.00295" (0.075mm)
Manufacturer
Molex
Diameter - Outside
0.014" (0.36mm)
Series
Material
Silica, Polyimide Coated
Packaging
Bulk
Length
32.81' (10.00m)
Part Status
Active
Wall Thickness
0.0008" (0.020mm)
Type
Solid Tubing, Capillary
Operating Temperature
-65°C ~ 350°C
Type Attributes
Smooth
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
559,01800 €295,09 €
Unit Price without VAT:59,01800 €
Unit Price with VAT:70,23142 €