
Category | Diameter - Inside 0.00079" (0.020mm) |
Manufacturer Molex | Diameter - Outside 0.014" (0.36mm) |
Series | Material Silica, Polyimide Coated |
Packaging Spool | Color Amber |
Part Status Active | Length 32.81' (10.00m) |
Type Solid Tubing, Capillary | Operating Temperature -65°C ~ 350°C |
Type Attributes Smooth | Abrasion Protection Abrasion Resistant |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 64,78200 € | 323,91 € |
| Unit Price without VAT: | 64,78200 € |
|---|---|
| Unit Price with VAT: | 77,09058 € |

