
Category | Diameter - Outside 0.014" (0.36mm) |
Manufacturer Molex | Material Silica, Polyimide Coated |
Series | Color Amber |
Packaging Spool | Length 32.81' (10.00m) |
Part Status Active | Operating Temperature -65°C ~ 350°C |
Type Solid Tubing, Capillary | Abrasion Protection Abrasion Resistant |
Type Attributes Smooth |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 81,14800 € | 405,74 € |
| Unit Price without VAT: | 81,14800 € |
|---|---|
| Unit Price with VAT: | 96,56612 € |

