
Category | Diameter - Outside 0.014" (0.36mm) |
Manufacturer Molex | Material Silica, Polyimide Coated |
Series | Color Amber |
Packaging Spool | Length 32.81' (10.00m) |
Part Status Active | Operating Temperature -65°C ~ 350°C |
Type Solid Tubing, Capillary | Abrasion Protection Abrasion Resistant |
Type Attributes Smooth | Base Product Number |
Diameter - Inside 0.00008" (0.002mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 75,75200 € | 378,76 € |
| Unit Price without VAT: | 75,75200 € |
|---|---|
| Unit Price with VAT: | 90,14488 € |

