Silica, Polyimide Coated Smooth Solid Tubing, Capillary 0.012" (0.32mm) 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1068150031

DigiKey Part Number
1068150031-ND
Manufacturer
Manufacturer Product Number
1068150031
Description
TUBING 0.012" ID SILICA 82.02'
Customer Reference
Detailed Description
Silica, Polyimide Coated Smooth Solid Tubing, Capillary 0.012" (0.32mm) 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter - Inside
0.012" (0.32mm)
Manufacturer
Molex
Diameter - Outside
0.017" (0.44mm)
Series
Material
Silica, Polyimide Coated
Packaging
Spool
Length
82.02' (25.00m)
Part Status
Active
Wall Thickness
0.0007" (0.018mm)
Type
Solid Tubing, Capillary
Operating Temperature
-65°C ~ 400°C
Type Attributes
Smooth
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1011,97200 €119,72 €
Unit Price without VAT:11,97200 €
Unit Price with VAT:14,24668 €