
1068150030 | |
---|---|
DigiKey Part Number | 1068150030-ND |
Manufacturer | |
Manufacturer Product Number | 1068150030 |
Description | TUBE SILICA CAPILLARY 1=10M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amber Silica, Polyimide Coated Smooth Solid Tubing, Capillary 0.00098" (0.025mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing, Capillary | |
Type Attributes | Smooth | |
Diameter - Inside | 0.00098" (0.025mm) | |
Diameter - Outside | 0.014" (0.36mm) | |
Material | Silica, Polyimide Coated | |
Color | Amber | |
Length | - | |
Wall Thickness | 0.008" (0.20mm) | |
Operating Temperature | -65°C ~ 350°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 12,08300 € | 120,83 € |
Unit Price without VAT: | 12,08300 € |
---|---|
Unit Price with VAT: | 14,37877 € |