Amber Silica, Polyimide Coated Smooth Solid Tubing, Capillary 0.021" (0.53mm) 82.02' (25.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1068150028

DigiKey Part Number
900-1068150028-ND
Manufacturer
Manufacturer Product Number
1068150028
Description
TUBING SILICA 82.02' AMBER
Customer Reference
Detailed Description
Amber Silica, Polyimide Coated Smooth Solid Tubing, Capillary 0.021" (0.53mm) 82.02' (25.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Spool
Part Status
Active
Type
Solid Tubing, Capillary
Type Attributes
Smooth
Diameter - Inside
0.021" (0.53mm)
Diameter - Outside
0.028" (0.70mm)
Material
Silica, Polyimide Coated
Color
Amber
Length
82.02' (25.00m)
Wall Thickness
-
Operating Temperature
-65°C ~ 350°C
Heat Protection
-
Abrasion Protection
Abrasion Resistant
Liquid Protection
-
Environment Protection
-
Features
-
Material Flammability Rating
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1025,00300 €250,03 €
Unit Price without VAT:25,00300 €
Unit Price with VAT:29,75357 €