
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Solid Tubing, Capillary | |
Type Attributes | Smooth | |
Diameter - Inside | 0.00059" (0.015mm) | |
Diameter - Outside | 0.006" (0.15mm) | |
Material | Silica, Polyimide Coated | |
Color | Amber | |
Length | 82.02' (25.00m) | |
Wall Thickness | - | |
Operating Temperature | -65°C ~ 350°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,42000 € | 271,42 € |
| 5 | 259,09600 € | 1.295,48 € |
| 10 | 253,95900 € | 2.539,59 € |
| 25 | 247,32560 € | 6.183,14 € |
| Unit Price without VAT: | 271,42000 € |
|---|---|
| Unit Price with VAT: | 322,98980 € |

