Fiber Optic Cable 70µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1068022026

DigiKey Part Number
900-1068022026-ND
Manufacturer
Manufacturer Product Number
1068022026
Description
CBL FIBER OPTIC 70UM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable 70µm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Style
-
Type
-
Length
-
Core Diameter
50µm
Cladding Diameter
70µm
Jacket (Insulation) Material
Polyimide
Jacket (Insulation) Diameter
-
Tensile Strength
-
Attenuation - Typ
-
Jacket Color
-
Bend Radius
12mm
Ratings
-
Features
-
Operating Temperature
-65°C ~ 300°C
Core Material
-
Cladding Material
-
Numerical Aperture
0.22
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,32800 €332,80 €
Unit Price without VAT:3,32800 €
Unit Price with VAT:3,96032 €