
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | - | |
Length | 32.81' (10.00m) | |
Core Diameter | 200µm | |
Cladding Diameter | 240µm | |
Jacket (Insulation) Material | Polyimide | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | Amber | |
Bend Radius | - | |
Ratings | - | |
Features | - | |
Operating Temperature | -65°C ~ 300°C | |
Core Material | - | |
Cladding Material | - | |
Numerical Aperture | 0.22 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,04000 € | 55,04 € |
| 2 | 52,39000 € | 104,78 € |
| 3 | 50,89000 € | 152,67 € |
| 5 | 49,05200 € | 245,26 € |
| 7 | 47,87429 € | 335,12 € |
| 10 | 46,65000 € | 466,50 € |
| 25 | 43,62360 € | 1.090,59 € |
| 50 | 41,44180 € | 2.072,09 € |
| 100 | 39,34720 € | 3.934,72 € |
| Unit Price without VAT: | 55,04000 € |
|---|---|
| Unit Price with VAT: | 65,49760 € |

