
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | - | |
Length | - | |
Core Diameter | 600µm | |
Cladding Diameter | 660µm | |
Jacket (Insulation) Material | Polyimide | |
Jacket (Insulation) Diameter | 0.028" (0.71mm) | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | Amber | |
Bend Radius | - | |
Ratings | - | |
Features | - | |
Operating Temperature | -65°C ~ 300°C | |
Core Material | - | |
Cladding Material | - | |
Numerical Aperture | 0.22 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 20,89900 € | 208,99 € |
| Unit Price without VAT: | 20,89900 € |
|---|---|
| Unit Price with VAT: | 24,86981 € |

