Fiber Optic Cable Amber 330µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1068000102

DigiKey Part Number
1068000102-ND
Manufacturer
Manufacturer Product Number
1068000102
Description
CBL FIBER OPTIC 330UM
Customer Reference
Detailed Description
Fiber Optic Cable Amber 330µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cladding Diameter
330µm
Manufacturer
Molex
Jacket (Insulation) Material
Polyimide
Series
Jacket Color
Amber
Packaging
Bulk
Operating Temperature
-65°C ~ 300°C
Part Status
Active
Numerical Aperture
0.22
Style
Standard
Base Product Number
Core Diameter
300µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
106,59800 €65,98 €
Unit Price without VAT:6,59800 €
Unit Price with VAT:7,85162 €