Fiber Optic Cable Amber 660µm 32.81' (10.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1068000064

DigiKey Part Number
900-1068000064-ND
Manufacturer
Manufacturer Product Number
1068000064
Description
CBL FIBER OPTIC 660UM
Customer Reference
Detailed Description
Fiber Optic Cable Amber 660µm 32.81' (10.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cladding Diameter
660µm
Manufacturer
Molex
Jacket (Insulation) Material
Polyimide
Series
Jacket (Insulation) Diameter
0.028" (0.71mm)
Packaging
Bulk
Jacket Color
Amber
Part Status
Active
Operating Temperature
-65°C ~ 300°C
Style
Standard
Numerical Aperture
0.22
Length
32.81' (10.00m)
Base Product Number
Core Diameter
600µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1020,63900 €206,39 €
Unit Price without VAT:20,63900 €
Unit Price with VAT:24,56041 €