
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
Type | - | |
Length | - | |
Core Diameter | 500µm | |
Cladding Diameter | 550µm | |
Jacket (Insulation) Material | Polyimide | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | - | |
Bend Radius | 93mm | |
Ratings | - | |
Features | - | |
Operating Temperature | -65°C ~ 300°C | |
Core Material | - | |
Cladding Material | - | |
Numerical Aperture | 0.22 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,43100 € | 154,31 € |
| Unit Price without VAT: | 15,43100 € |
|---|---|
| Unit Price with VAT: | 18,36289 € |

