
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Standard | |
Type | - | |
Length | 82.02' (25.00m) | |
Core Diameter | 400µm | |
Cladding Diameter | 440µm | |
Jacket (Insulation) Diameter | 0.019" (0.50mm) | |
Tensile Strength | - | |
Attenuation - Typ | - | |
Jacket Color | Amber | |
Bend Radius | - | |
Ratings | - | |
Features | - | |
Operating Temperature | -65°C ~ 300°C | |
Core Material | - | |
Cladding Material | - | |
Numerical Aperture | 0.22 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 9,55060 € | 477,53 € |
| 100 | 9,07820 € | 907,82 € |
| 150 | 8,81080 € | 1.321,62 € |
| 250 | 8,48300 € | 2.120,75 € |
| 350 | 8,27243 € | 2.895,35 € |
| 500 | 8,05372 € | 4.026,86 € |
| Unit Price without VAT: | 9,55060 € |
|---|---|
| Unit Price with VAT: | 11,36521 € |

