Image for 1064220001 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064220001

DigiKey Part Number
900-1064220001-ND
Manufacturer
Manufacturer Product Number
1064220001
Description
100G QSFP28 PSM4 - MPO JPR, SM,
Customer Reference
Detailed Description
Cable Assembly QSFP28 Male to MPO/APC Male 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
Molex
Cable Type
Round
Series
Color
Yellow
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Base Product Number
Connector Type
QSFP28 Male to MPO/APC Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.