
Category | Gender Male to Male |
Manufacturer Molex | Fastening Type Latch Lock, Push-Pull |
Series | Cable Type Round |
Packaging Bulk | Length 164.04' (50.00m) |
Part Status Obsolete | Color Green |
Cable Connectors iPass+ HD | Shielding Unshielded |
Number of Positions 50 | Wire Gauge 12 AWG |
Connector Type Plug to Plug | Base Product Number |

