50 Position iPass+ HD Plug to Plug 65.62' (20.00m) Green Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064152120

DigiKey Part Number
900-1064152120-ND
Manufacturer
Manufacturer Product Number
1064152120
Description
IPASS+ HD, MINI SAS SERIES, AOC,
Customer Reference
Detailed Description
50 Position iPass+ HD Plug to Plug 65.62' (20.00m) Green Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Cable Connectors
iPass+ HD
Number of Positions
50
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock, Push-Pull
Features
-
Cable Type
Round
Usage
-
Length
65.62' (20.00m)
Color
Green
Shielding
Unshielded
Wire Gauge
-
Frequency - Max
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.