
Category | Gender Male to Male |
Manufacturer Molex | Fastening Type Latch Lock, Push-Pull |
Series | Cable Type Round |
Packaging Bulk | Length 32.81' (10.00m) |
Part Status Obsolete | Shielding Unshielded |
Cable Connectors iPass+ HD | Wire Gauge 12 AWG |
Number of Positions 50 | Base Product Number |
Connector Type Plug to Plug |

