
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Connectors | iPass+ HD | |
Number of Positions | 50 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | - | |
Length | 22.97' (7.00m) | |
Color | - | |
Shielding | Unshielded | |
Wire Gauge | 12 AWG | |
Frequency - Max | - | |
Operating Temperature | - | |
Base Product Number |

