36 Position miniSAS HD 4x Plug to Plug 16.40' (5.00m) Gray Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36 Position miniSAS HD 4x Plug to Plug 16.40' (5.00m) Gray Shielded
iPass+ HD Interconnect System

1064152005

DigiKey Part Number
WM10609-ND
Manufacturer
Manufacturer Product Number
1064152005
Description
CABLE MINISAS HD 4X M-M 5M
Customer Reference
Detailed Description
36 Position miniSAS HD 4x Plug to Plug 16.40' (5.00m) Gray Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock, Push-Pull
Manufacturer
Molex
Features
Active, Plenum, Pull Tab
Series
Cable Type
Round
Packaging
Bag
Usage
External
Part Status
Obsolete
Length
16.40' (5.00m)
Cable Connectors
miniSAS HD 4x
Color
Gray
Number of Positions
36
Shielding
Shielded
Connector Type
Plug to Plug
Base Product Number
Gender
Male to Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

4In Stock
Ships from WEC