Cable Assembly 164.0' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1064135050

DigiKey Part Number
900-1064135050-ND
Manufacturer
Manufacturer Product Number
1064135050
Description
CABLE DISPLAYPORT M TO M 50M
Customer Reference
Detailed Description
Cable Assembly 164.0' (50.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
1st Connector Mounting Type
Free Hanging (In-Line), Latches
Manufacturer
Molex
2nd Connector Mounting Type
Free Hanging (In-Line), Latches
Series
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Obsolete
Shielding
Unshielded
1st Connector Type
DisplayPort Male
Usage
Multi Media
2nd Connector Type
DisplayPort Male
Base Product Number
Length
164.0' (50.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.