
1064134405 | |
|---|---|
DigiKey Part Number | WM26749-ND |
Manufacturer | |
Manufacturer Product Number | 1064134405 |
Description | CABLE A PLUG TO C PLUG 16.4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) Cable A Male to C Male 16.40' (5.00m) Unshielded |
Datasheet | Datasheet |
Category | Specifications USB 10Gbps (USB 3.1, USB 3.x Gen 2, Superspeed+) |
Mfr | Transfer Rate 10Gbps |
Series | Shielding Unshielded |
Packaging Bag | Color Black |
Part Status Active | Features Data Transfer and Charge |
Configuration | Base Product Number |
Length 16.40' (5.00m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,49000 € | 195,49 € |
| 10 | 166,18900 € | 1.661,89 € |
| 25 | 155,79760 € | 3.894,94 € |
| 50 | 150,45800 € | 7.522,90 € |
| Unit Price without VAT: | 195,49000 € |
|---|---|
| Unit Price with VAT: | 232,63310 € |


