
Category | Mode Multimode |
Manufacturer Molex | Fiber Core Diameter 3µm |
Series | Fiber Cladding Diameter 127µm |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Latch Lock |
Connector Style LC | Housing Color Gold |
Connector Type Plug | Features Strain Relief |
Simplex/Duplex Duplex | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 75,64120 € | 1.891,03 € |
| Unit Price without VAT: | 75,64120 € |
|---|---|
| Unit Price with VAT: | 90,01303 € |

