
Category | Fiber Core Diameter 1µm |
Manufacturer Molex | Fiber Cladding Diameter 126µm |
Series | Cable Diameter 1.6mm |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Latch Lock |
Connector Style LC | Housing Color Blue |
Connector Type Plug | Boot Color Blue |
Simplex/Duplex Simplex | Features Strain Relief |
Mode Singlemode | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 20,43480 € | 1.021,74 € |
| Unit Price without VAT: | 20,43480 € |
|---|---|
| Unit Price with VAT: | 24,31741 € |

