
Category | Fiber Cladding Diameter 125.5µm |
Manufacturer Molex | Cable Diameter 0.9mm |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Housing Color Blue |
Connector Style LC | Boot Color Green |
Connector Type Plug | Features Strain Relief |
Simplex/Duplex Simplex | Ferrule Material Ceramic |
Mode Singlemode | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,39450 € | 2.039,45 € |
| Unit Price without VAT: | 20,39450 € |
|---|---|
| Unit Price with VAT: | 24,26946 € |

