Image for 1063971662 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1063971662

DigiKey Part Number
900-1063971662-ND
Manufacturer
Manufacturer Product Number
1063971662
Description
LC2+ DUPLEX CONN SM 125.5 2.0MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Duplex 125.5µm Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
LC
Connector Type
Plug
Simplex/Duplex
Duplex
Mode
Singlemode
Fiber Core Diameter
0.5µm
Fiber Cladding Diameter
125.5µm
Cable Diameter
2.0mm
Mounting Type
Free Hanging (In-Line), Right Angle
Fastening Type
Latch Lock
Housing Color
Blue
Boot Color
Blue
Ingress Protection
-
Features
Strain Relief
Attenuation - Typ
-
Reflection
-
Housing Material
-
Ferrule Material
-
Body Material
-
Operating Temperature
-
Mating Cycles
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5040,83600 €2.041,80 €
Manufacturers Standard Package
Unit Price without VAT:40,83600 €
Unit Price with VAT:48,59484 €