
Category | Cable Diameter 2.0mm |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Housing Color Blue |
Connector Style LC | Boot Color Green |
Simplex/Duplex Simplex | Features Dust Cap, Strain Relief |
Mode Singlemode | Housing Material Aluminum |
Fiber Core Diameter 0.5µm | Base Product Number |
Fiber Cladding Diameter 125.5µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 34,50025 € | 13.800,10 € |
| Unit Price without VAT: | 34,50025 € |
|---|---|
| Unit Price with VAT: | 41,05530 € |

