Fiber Optic Plug Connector LC Simplex 125.5µm Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1063971302

DigiKey Part Number
900-1063971302-ND
Manufacturer
Manufacturer Product Number
1063971302
Description
LC2+ CONN SM 125.5 2MM STRAIGHT
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Fiber Optic Plug Connector LC Simplex 125.5µm Blue
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Cladding Diameter
125.5µm
Manufacturer
Molex
Cable Diameter
2.0mm
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Housing Color
Blue
Connector Style
LC
Boot Color
Blue
Connector Type
Plug
Features
Strain Relief
Simplex/Duplex
Simplex
Ferrule Material
Ceramic
Mode
Singlemode
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10022,62690 €2.262,69 €
Manufacturers Standard Package
Unit Price without VAT:22,62690 €
Unit Price with VAT:26,92601 €