
1063870104 | |
|---|---|
DigiKey Part Number | 900-1063870104-ND |
Manufacturer | |
Manufacturer Product Number | 1063870104 |
Description | CONTACT FIBER OPTIC TERMINUS |
Customer Reference | |
Detailed Description | Connector Contact For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Accessory Type | Contact | |
For Use With/Related Products | - | |
Specifications | Terminus | |
Material | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |

