Cable Fiber Optic MMC To MDC/UPC 3.3' (1.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062921401

DigiKey Part Number
900-1062921401-ND
Manufacturer
Manufacturer Product Number
1062921401
Description
FIBER CABLE ASSY/JMP
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MMC To MDC/UPC 3.3' (1.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Bend Insensitive Fiber (BIF)
Manufacturer
Molex
Length - Overall
3.3' (1.0m)
Series
Type
Singlemode, OS2
Packaging
Bulk
Color - Cable
Yellow
Part Status
Active
Color - Connectors
Black, Blue, Green
1st Connector
MMC
Insertion Loss
0.35dB
2nd Connector
MDC/UPC
Return Loss
55dB
Cable Diameter
0.10" (2.5mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10238,41400 €2.384,14 €
Manufacturers Standard Package
Unit Price without VAT:238,41400 €
Unit Price with VAT:283,71266 €