1062921210 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 94,88400 €
Datasheet
Cable Fiber Optic MMC To MMC 9/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062921210

DigiKey Part Number
900-1062921210-ND
Manufacturer
Manufacturer Product Number
1062921210
Description
FIBER CABLE ASSY/JMP
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MMC To MMC 9/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector
MMC
2nd Connector
MMC
Cable Diameter
0.10" (2.5mm)
Cable Type
Bend Insensitive Fiber (BIF)
Features
-
Fiber Type
9/125
Length - Overall
32.8' (10.0m)
Type
Singlemode, OS2
Ratings
-
Bend Radius
-
Color - Cable
Yellow
Color - Connectors
Green
Insertion Loss
0.35dB
Jacket (Insulation) Material
-
Return Loss
55dB
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2098,71550 €1.974,31 €
Manufacturers Standard Package
Unit Price without VAT:98,71550 €
Unit Price with VAT:117,47145 €