
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | MMC | |
2nd Connector | MPO (2) | |
Cable Diameter | 0.10" (2.5mm), 0.12" (3.0mm) | |
Cable Type | Bend Insensitive Fiber (BIF) | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 16.4' (5.0m) | |
Type | Singlemode, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Green | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | 55dB | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,74000 € | 212,74 € |
| 10 | 180,85400 € | 1.808,54 € |
| 25 | 169,54560 € | 4.238,64 € |
| 50 | 166,75200 € | 8.337,60 € |
| Unit Price without VAT: | 212,74000 € |
|---|---|
| Unit Price with VAT: | 253,16060 € |

