Cable Fiber Optic MMC To MPO 9/125 32.8' (10.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062920410

DigiKey Part Number
900-1062920410-ND
Manufacturer
Manufacturer Product Number
1062920410
Description
FIBER CABLE ASSY/JMP
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MMC To MPO 9/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Bend Insensitive Fiber (BIF)
Manufacturer
Molex
Fiber Type
9/125
Series
Length - Overall
32.8' (10.0m)
Packaging
Bulk
Type
Singlemode, OS2
Part Status
Active
Color - Cable
Yellow
1st Connector
MMC
Color - Connectors
Green
2nd Connector
MPO
Insertion Loss
0.35dB
Cable Diameter
0.10" (2.5mm)
Return Loss
55dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20148,13100 €2.962,62 €
Manufacturers Standard Package
Unit Price without VAT:148,13100 €
Unit Price with VAT:176,27589 €