
1062847000 | |
|---|---|
DigiKey Part Number | 1062847000-ND |
Manufacturer | |
Manufacturer Product Number | 1062847000 |
Description | FIBER OPTC CBL MTP-MTP MULTIMODE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP To MTP |
Category | Ratings OFNP |
Manufacturer Molex | Bend Radius 20mm |
Series | Color - Cable Aqua |
Packaging Bulk | Color - Connectors Aqua |
Part Status Active | Operating Temperature 0°C ~ 70°C |
1st Connector MTP | Base Product Number |
2nd Connector MTP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 117,52200 € | 1.175,22 € |
| Unit Price without VAT: | 117,52200 € |
|---|---|
| Unit Price with VAT: | 139,85118 € |

