Image for 1062840100 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062840100

DigiKey Part Number
900-1062840100-ND
Manufacturer
Manufacturer Product Number
1062840100
Description
MOLEX CXP 24F MM50 OM2 ASSY,OFNP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP To MTP 50/125 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Fiber Patch
Manufacturer
Molex
Fiber Type
50/125
Series
Length - Overall
328.1' (100.0m)
Packaging
Bulk
Type
Multimode
Part Status
Active
Bend Radius
48mm
1st Connector
MTP
Color - Cable
Orange
2nd Connector
MTP
Operating Temperature
-20°C ~ 70°C
Cable Diameter
0.21" (5.4mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
51.394,56200 €6.972,81 €
Manufacturers Standard Package
Unit Price without VAT:1.394,56200 €
Unit Price with VAT:1.659,52878 €