Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 49.2' (15.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062840015

DigiKey Part Number
1062840015-ND
Manufacturer
Manufacturer Product Number
1062840015
Description
FIBER OPTIC CBL MTP-MTP MULT 15M
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Molex
Length - Overall
49.2' (15.0m)
Series
Type
Multimode, OM2
Packaging
Bulk
Ratings
OFNP
Part Status
Active
Bend Radius
20mm
1st Connector
MTP, Type A
Color - Cable
Orange
2nd Connector
MTP, Type A
Color - Connectors
Black
Cable Diameter
0.15" (3.8mm)
Operating Temperature
0°C ~ 70°C
Features
Plenum
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10233,12300 €2.331,23 €
Unit Price without VAT:233,12300 €
Unit Price with VAT:277,41637 €