Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 9.8' (3.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062840003

DigiKey Part Number
WM12883-ND
Manufacturer
Manufacturer Product Number
1062840003
Description
FIBER OPTIC CBL MTP-MTP MULTI 3M
Customer Reference
Detailed Description
Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 9.8' (3.0m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
1st Connector
MTP, Type A
2nd Connector
MTP, Type A
Cable Diameter
0.15" (3.8mm)
Cable Type
-
Features
Plenum
Fiber Type
50/125
Length - Overall
9.8' (3.0m)
Type
Multimode, OM2
Ratings
OFNP
Bend Radius
20mm
Color - Cable
Orange
Color - Connectors
Black
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
FIBER OPTIC CBL MTP-MTP MULTI 1M
In-Stock: 10
Unit Price: 161,21000 €
FIBER OPTIC CBL MTP-MTP MULTI 5M
In-Stock: 10
Unit Price: 188,46000 €
FIBER OPTIC CBL MTP-MTP MULT 10M
In-Stock: 3
Unit Price: 221,99000 €