Molex - Product Spotlight - Mid-Board Optical Modules (MBOM) Cable Assemblies and Adapters
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062838110

DigiKey Part Number
1062838110-ND
Manufacturer
Manufacturer Product Number
1062838110
Description
FIBER OPTIC CBL LC-MTP DUPLX 20M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex (4) To MTP 65.6' (20.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Plenum
Manufacturer
Molex
Length - Overall
65.6' (20.0m)
Series
Type
Singlemode, Duplex
Packaging
Bulk
Ratings
OFNP
Part Status
Active
Bend Radius
20mm
1st Connector
LC Duplex (4)
Color - Cable
Yellow
2nd Connector
MTP
Insertion Loss
0.50dB, 0.35dB
Cable Diameter
0.12" (3.0mm)
Operating Temperature
-20°C ~ 70°C
Cable Type
Break-Out
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10230,26300 €2.302,63 €
Manufacturers Standard Package
Unit Price without VAT:230,26300 €
Unit Price with VAT:274,01297 €