Molex - Product Spotlight - Mid-Board Optical Modules (MBOM) Cable Assemblies and Adapters
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062838106

DigiKey Part Number
1062838106-ND
Manufacturer
Manufacturer Product Number
1062838106
Description
FIBER OPTIC CBL LC-MTP DUPLEX 5M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex (4) To MTP 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex (4)
2nd Connector
MTP
Cable Diameter
0.12" (3.0mm)
Cable Type
Break-Out
Features
Plenum
Fiber Type
-
Length - Overall
16.4' (5.0m)
Type
Singlemode, Duplex
Ratings
OFNP
Bend Radius
20mm
Color - Cable
Yellow
Color - Connectors
-
Insertion Loss
0.50dB, 0.35dB
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10195,92300 €1.959,23 €
Manufacturers Standard Package
Unit Price without VAT:195,92300 €
Unit Price with VAT:233,14837 €