Cable Fiber Optic MTP, Type B To MTP, Type B 50/125 150.0' (45.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic MTP, Type B To MTP, Type B 50/125 150.0' (45.7m)
Lumalink 106283 Series View 2
Lumalink 106283 Series Glowing

1062837332

DigiKey Part Number
WM24933-ND
Manufacturer
Manufacturer Product Number
1062837332
Description
TRACER CABLE MTPE-M/F A 150FT OM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP, Type B To MTP, Type B 50/125 150.0' (45.7m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.18" (4.5mm)
Manufacturer
Molex
Features
Magnetic Power Connector (2), Reverse Wiring, Riser
Series
Fiber Type
50/125
Packaging
Bulk
Length - Overall
150.0' (45.7m)
Part Status
Active
Type
OM4
1st Connector
MTP, Type B
Base Product Number
2nd Connector
MTP, Type B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1522,17000 €522,17 €
10445,39800 €4.453,98 €
Manufacturers Standard Package
Unit Price without VAT:522,17000 €
Unit Price with VAT:621,38230 €