



1062837319 | |
|---|---|
DigiKey Part Number | 1062837319-ND |
Manufacturer | |
Manufacturer Product Number | 1062837319 |
Description | TRACER CABLE MTPE-M/F A 85FT OM4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP, Type B To MTP, Type B 50/125 85.0' (25.9m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.18" (4.5mm) |
Manufacturer Molex | Features Magnetic Power Connector (2), Reverse Wiring, Riser |
Series | Fiber Type 50/125 |
Packaging Bulk | Length - Overall 85.0' (25.9m) |
Part Status Active | Type OM4 |
1st Connector MTP, Type B | Base Product Number |
2nd Connector MTP, Type B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,58000 € | 311,58 € |
| Unit Price without VAT: | 311,58000 € |
|---|---|
| Unit Price with VAT: | 370,78020 € |

