



1062837246 | |
|---|---|
DigiKey Part Number | 1062837246-ND |
Manufacturer | |
Manufacturer Product Number | 1062837246 |
Description | TRACER CABLE MTPE-F B 225FT OM4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 225.0' (68.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MTP, Type A | |
2nd Connector | MTP, Type A | |
Cable Diameter | 0.18" (4.5mm) | |
Cable Type | - | |
Features | Magnetic Power Connector (2), Riser | |
Fiber Type | 50/125 | |
Length - Overall | 225.0' (68.6m) | |
Type | OM4 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | - | |
Insertion Loss | - | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 629,26000 € | 629,26 € |
| Unit Price without VAT: | 629,26000 € |
|---|---|
| Unit Price with VAT: | 748,81940 € |

