



1062837242 | |
|---|---|
DigiKey Part Number | 1062837242-ND |
Manufacturer | |
Manufacturer Product Number | 1062837242 |
Description | TRACER CABLE MTPE-F B 205FT OM4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 205.0' (62.5m) |
Datasheet | Datasheet |
Category | Cable Diameter 0.18" (4.5mm) |
Manufacturer Molex | Features Magnetic Power Connector (2), Riser |
Series | Fiber Type 50/125 |
Packaging Bulk | Length - Overall 205.0' (62.5m) |
Part Status Active | Type OM4 |
1st Connector MTP, Type A | Base Product Number |
2nd Connector MTP, Type A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 576,32000 € | 576,32 € |
| Unit Price without VAT: | 576,32000 € |
|---|---|
| Unit Price with VAT: | 685,82080 € |

