Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 70.0' (21.3m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 70.0' (21.3m)
Lumalink 106283 Series Glowing
Lumalink 106283 Series View 2

1062837215

DigiKey Part Number
1062837215-ND
Manufacturer
Manufacturer Product Number
1062837215
Description
TRACER CABLE MTPE-F B 70FT OM4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 70.0' (21.3m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
1st Connector
MTP, Type A
2nd Connector
MTP, Type A
Cable Diameter
0.18" (4.5mm)
Cable Type
-
Features
Magnetic Power Connector (2), Riser
Fiber Type
50/125
Length - Overall
70.0' (21.3m)
Type
OM4
Ratings
-
Bend Radius
-
Color - Cable
-
Color - Connectors
-
Insertion Loss
-
Jacket (Insulation) Material
-
Return Loss
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1275,05000 €275,05 €
Manufacturers Standard Package
Unit Price without VAT:275,05000 €
Unit Price with VAT:327,30950 €