Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 20.0' (6.1m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 20.0' (6.1m)
Lumalink 106283 Series Glowing
Lumalink 106283 Series View 2

1062837205

DigiKey Part Number
1062837205-ND
Manufacturer
Manufacturer Product Number
1062837205
Description
TRACER CABLE MTPE-F B 20FT OM4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MTP, Type A To MTP, Type A 50/125 20.0' (6.1m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.18" (4.5mm)
Manufacturer
Molex
Features
Magnetic Power Connector (2), Riser
Series
Fiber Type
50/125
Packaging
Bulk
Length - Overall
20.0' (6.1m)
Part Status
Active
Type
OM4
1st Connector
MTP, Type A
Base Product Number
2nd Connector
MTP, Type A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1139,86000 €139,86 €
Manufacturers Standard Package
Unit Price without VAT:139,86000 €
Unit Price with VAT:166,43340 €