Cable Fiber Optic LC Duplex (8) To MPO/APC 50/125 49.2' (15.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1062836379

DigiKey Part Number
900-1062836379-ND
Manufacturer
Manufacturer Product Number
1062836379
Description
MTP16(F)/APC - 8XLCD UNI JPR OM3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex (8) To MPO/APC 50/125 49.2' (15.0m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.12" (3.0mm)
Manufacturer
Molex
Fiber Type
50/125
Series
Length - Overall
49.2' (15.0m)
Packaging
Bulk
Type
Multimode, Duplex, OM3
Part Status
Active
Color - Cable
Aqua
1st Connector
LC Duplex (8)
Insertion Loss
0.20dB, 0.35dB
2nd Connector
MPO/APC
Return Loss
20dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10184,39500 €1.843,95 €
Manufacturers Standard Package
Unit Price without VAT:184,39500 €
Unit Price with VAT:219,43005 €